Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9503310000

Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A

$ 25.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9503310000.

IHS

Datasheet1 page21 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+26.64%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller9528110000
Weidmüller fuse terminal block, KDKSseries, double layer, Beige, Screw-down terminations, 6.3A
8.00mm Pitch Beau Eurostyle Fixed Mount, High Voltage PCB Terminal Block, Vertical, 4 Circuits
TE Connectivity1776293-4
Conn Europa Terminal Blocks F 8 POS 8mm Screw ST Cable Mount 30A/Contact Package
8.00mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Voltage 4 Circuits
TE Connectivity1776294-4
Conn Europa Terminal Block 8 POS 8mm Screw Cable Mount 30A/Contact Package
Altech40.004
Barrier Strip Terminal Block, 20A, 1.5mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 9503310000 provided by its distributors.

Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
Fuse terminal, Screw connection, Fuse isolator, One end without connector, Screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5 x 20, beige / yellow KDKS 1/35
KDKS 1/35. SAK terminal with screw connection, Fuse terminal, Rated cross-section: 4 mm², Screw connection, PA 66, Beige, Direct mounting, TS 35 GTIN (EAN): 4008190182304
TERMINAL BLOCK, DIN, 2 POSITION, 12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 20A; Rated Voltage: 300V; No. of

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER