Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031490

Terminal Block; Feed-Through; 1; 2; 20 to 8 AWG; 600 V; 50 A; 8 KV; PA; 12 mm
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031490.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

JRH Electronics

TME

MRO Stop

Inventory History

3 month trend:
+2.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 5.08mm Pitch 2P Pluggable Terminal Block, Plug, 300V AC, Screw Clamp
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity796640-2
Terminal Block, Pluggable, 2Way, 15A; |Buchanan Te Connectivity 796640-2
Phoenix Contact1827703
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3031490 provided by its distributors.

Terminal Block; Feed-Through; 1; 2; 20 to 8 AWG; 600 V; 50 A; 8 KV; PA; 12 mm
Phoenix,Straight-through terminal block,ST6BU,Conn Feed-Through Terminal Block F 2 POS Cable Mount 41A
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
TERMINAL BLOCK, DIN, 6MM, BLUE; Product Range: -; No. of Contacts: 1Contacts; Pitch Spacing: 8.2mm; Connector Type: Terminal Block, DIN Rail; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 8AWG; Wire Size AWG Min: 24AWG
Buy the Phoenix Contact 3031490 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031490 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Spring Clamp / Current Rating A = 41 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG