Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827703

2-Pos Terminal Block, 8A, 160V, 3.81mm Pitch, Screw, Green
$ 1.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827703.

Phoenix Contact

Datasheet16 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+12.93%

CAD Models

Download Phoenix Contact 1827703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1826979
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827127
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1827703 provided by its distributors.

2-Pos Terminal Block, 8A, 160V, 3.81mm Pitch, Screw, Green
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,MC1,5/2-STF-3,81,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks plug, COMBICON Controlseries, 160 V, Tighten the screws, green
Plug, Screw, Flange, 3.81Mm, 2Way; Pitch Spacing:3.81Mm; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 2-STF-3.81
Buy the Phoenix Contact 1827703 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1827703 is a direct drop-in replacement for existing installations and ships ready for integration.
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 2-STF-3.81