Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031380

Phoenix Contact Ground - Feed-Through Terminal Block; ST 4-PE; #28 - #10; Green-Yellow

$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031380.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+116%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3031380 provided by its distributors.

Phoenix Contact Ground - Feed-Through Terminal Block; ST 4-PE; #28 - #10; Green-Yellow
Phoenix Contact ST4-PE Spring Ground Terminal Block, Single Layer, Green/Yellow, 52A
Conn Ground Modular Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 32A
TERMINAL BLOCK DIN RAIL GROUND SPRING CAGE 2 28-10 AWG 6.2 MM W GREEN-YEL
Spring-cage protective conductor terminal block, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal block Manufacturer Article n°: 3031380 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.08...4 mm² Cross-section, rigid: 0.08...6 mm² Rated voltage: 800 VAC/DC
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:40A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 4-PE
Buy the Phoenix Contact 3031380 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031380 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-PE
  • ST 4PE
  • ST-4-PE
  • ST4-PE