Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005086

Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 57A
$ 10.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005086.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+258%

Alternate Parts

Price @ 1000
$ 10.47
$ 4.36
$ 4.36
Stock
14,048
170,513
170,513
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Screw
Screw
Screw
Contact Plating
-
-
-
Housing Material
Polyamid
Polyamide
Polyamide

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey

Descriptions

Descriptions of Phoenix Contact 3005086 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 57A
UK 10 N BLUE IEC SCREW CLAMP TERMINAL BLOCK - 24-6 AWG UK SERIES
Phoenix Contact Feed-Through Terminal Block; UK 10 N BU; 15A; 300V; #24 - #6; Screw Connection; Blue
Modular Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UK10NBU,Phoenix Straight-through terminal block , UK 10 N BUseries, single layer, Blue, screw termination, 76A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 57 A, number of connections: 2, connection method: Screw connection, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue
Terminal block Manufacturer Article n°: 3005086 Colour: Blue Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...10 mm² Cross-section, rigid: 0.2...16 mm² Rated voltage: 800 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UK 10 N BU
  • UK 10N BU
  • UK10N BU