Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3004524

Feed Through Terminal Block/2Pin, 41A, 800V, 0.2-10mm², AWG: 24-8, W: 8.2mm, CLR: Gry
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004524.

Phoenix Contact

Datasheet9 pages1 year ago

element14 APAC

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
+52.51%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3004524 provided by its distributors.

Feed Through Terminal Block/2Pin,41A,800V,0.2-10mm²,AWG:24-8,W:8.2mm,CLR:Gry
TWO POSITION TERMINAL BLOCK CONNECTOR, FEED-THROUGH, 8-24AWG, 1 LEVEL, UK SERIES
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 41A
Phoenix Contact 3004524 Din Rail Terminal Block Screw 8.2mm 57A Grey
Phoenix Contact Feed-Through Terminal Block; UK 6 N; 50A; 600V; #26 - #8; Screw Connection; Gray
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UK6N,Phoenix Rail type terminal block, UK 6 Nseries, single layer, grey, screw termination, 41A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 32, NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3004524 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...6 mm² Cross-section, rigid: 0.2...10 mm² Rated voltage: 800 VAC/DC
Overview: Screw Clamp terminal blocks are known and accepted worldwide. The screw clamp technology is preferred because it offers top reliability with the best clamping force. Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. In order to eliminate the possibility of these types of problems, look to manufacturers who offer wire-clamping mechanisms that are designed to prevent screw back-out. In addition, a nickel-plated copper alloy is the preferred choice over steel because it is a better conductor, has better thermal expansion properties and offers better corrosion resistance. UK Modular Terminal Blocks - UK 6 N Gray IEC universal terminal block with screww connection that accomodate AWG 26-8. Features: Anti-Screw Back Design Universal Mounting Color: Gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UK 6 N
  • UK 6N
  • UK-6N
  • UK6N