Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3004126

Terminal Block, Fuse; 1; 2; 26-10; 600; 6.3 A; 6 kV; M3; 0.5 Nm; Cartridge; PA

$ 16.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004126.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+89.87%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Phoenix Contact3004171
FUSE TERMINAL BLOCK FOR TYPE G INSERTS 26-8 AWG 10A 600V 6KV:M4 1 2NM 12MM
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 3004126 provided by its distributors.

Terminal Block, Fuse; 1; 2; 26-10; 600; 6.3 A; 6 kV; M3; 0.5 Nm; Cartridge; PA
Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 6.3A
Fused Terminal Block 6.3A 600V - UK5-HESILED24
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,UK5-HESILED24,fuse terminal block,Phoenix fuse terminal block, UKseries, single layer, Black, Screw-down terminations, 6.3A
Phoenix Contact Fuse Terminal Block; UK 5-HESILED 24; 12A; 600V; #26 - #10; Glass; G / 5 x 20 / 5 x 25 / 5 x 30; 12VAC/DC ... 30VAC/DC; Screw Connection; Black
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20 / 5 x 25 / 5 x 30, nom. voltage: 24 V, nominal current: 6.3 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2- 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 6.3 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG