Descriptions of Phoenix Contact 3004171 provided by its distributors.
FUSE TERMINAL BLOCK FOR TYPE G INSERTS 26-8 AWG 10A 600V 6KV:M4 1 2NM 12MM
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 10A
Modular Terminal Block, 25A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,UK6,3-HESI,fuse terminal block,Phoenix fuse terminal block, UK6.3-HESIseries, single layer, Black, Screw-down terminations, 10A
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 6,3 x 32, nom. voltage: 500 V, nominal current: 10 A, number of positions: 1, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.5 mm2- 16 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Buy the Phoenix Contact 3004171 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004171 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 10 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 10.2 / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = UL Listed / Combustibility Class = UL 94 V-0
The particular feature of the fuse terminal blocks, UK5-HESI and UK6-HESI is the hinged disconnect lever with limit stop for fine fuses. These terminal blocks are with and without light indicator. The latter signals when the fuse insert has blown. Several disconnect levers can be coupled by means of the connection pin VS (call sales) in order to switch a three phase circuit on and off. Note: 250 and 24 designations in part number relates to supply voltage for LED indicator. Features: Hinged Disconnect Lever Blown Fuse Indicator Specifications Fuse Size: UK5