Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2967125

Electromechanical Relay 24VDC 1.33KOhm 0.05A DPDT(14x94x80)mm DIN Rail Relay Module
$ 23.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967125.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-28.85%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2011-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1415073-1
TE Connectivity RT4S4LC4 Power Signal Relay 2 Form C DPDT Momentary
TE Connectivity1-1419108-7
Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Phoenix Contact 2967125 provided by its distributors.

Electromechanical Relay 24VDC 1.33KOhm 0.05A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact Interface Relay and Base; PLC-RSC- 24DC/21-21AU; Universal; 50mA; DPDT; 24VDC IN; DIN Rail Mount; Screw Connection
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 430mW (Coil), 36A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 24 V DC
RELAY, DPDT, 30VAC, 36VDC, 0.05A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 50mA; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 30VAC; Relay Terminals:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG