Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2967112

Modular part; Electromechanical Output Relay; 24VDC in; 250V; 6A out; DIN rail mnt
$ 40.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967112.

Official Datasheet13 years ago

Inventory History

3 month trend:
+214%

Supply Chain

Country of OriginIndia
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1415073-1
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT (77x15.8x69)mm Socket General Purpose Relay
TE Connectivity1-1419108-7
Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Phoenix Contact 2967112 provided by its distributors.

Modular part; Electromechanical Output Relay; 24VDC in; 250V; 6A out; DIN rail mnt
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24VDC, 250V, 6A, DIN NS 35/7,5, PLC-RSC
Phoenix Contact Relaismoduul PLC-RSC- 24UC/21-21AU - 2967112
Industrial Relays PLC-RSC- 24UC/21-21A RELAY PN 651-2961215
WITH RELAY SCREW CONNECTION 24VACDC INPUT 2NO CONTACTS ACTUATOR SERIES GREEN PLASTIC HOUSING 6.2MM WITH
Phoenix Contact PLC-RSC-24UC/21-21AU Relay Module General Purpose DIN Rail Mount Screw Mount 80mm × 14mm × 80mm
Relay Module Screw Connection Terminal DPDT
POWER RELAY, DPDT, 24V, 0.05A, DIN RAIL;
RELAY GEN PUR DPDT 50MA 24VAC/DC
RELAY GEN PURPOSE DPDT 50MA 24V
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 24 V AC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG