Phoenix Contact 2956411

Relay, 1 Form C (no/nc), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), Bistable, 2956411
$ 103.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2956411.

Inventory History

3 month trend:
+0.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 5A 24VDC 694Ohm Through Hole
Power Relay SPST-NO 380VAC 24VDC PC Pin Through Hole Tray
Electromechanical Relay SPDT 5A 24VDC 1.1KOhm Through Hole
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Phoenix Contact2949787
Relay, 1 Form C (NO/NC), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), monostable, 2949787
TE Connectivity2-1393216-6
POWER RELAY, SPDT, 24VDC, 8A, THT; Available until stocks are exhausted

Descriptions

Descriptions of Phoenix Contact 2956411 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), bistable, 2956411
Electromechanical Relay SPDT 5A 24VDC 857.14Ohm DIN Rail
EMG17-REL/SG-B24/21/P,Phoenix Contact , EMG 17-REL/SG-B 24/21/P, 24V
SPDT SCREW MOUNT INTERFACE RELAY MODULE SCREW, 6A MAXIMUM OF 24V DC
Industrial Relays EMG 17-REL/SB-B 24/2
POWER RLY, DC, SPDT, 250VDC, 6A;
Relay module, with soldered-in remanence miniature switching relay, with positive switching diode wiring, contacts (AgSnO): small to large loads, 1 changeover contact, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG