Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RK-1-DC24

Omron Electronic Components G2RK-1 DC24 Relay SPDT PCB dw-latched, 5A 24Vdc coil
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RK-1-DC24.

IHS

Datasheet14 pages9 years ago

Omron

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-63.64%

CAD Models

Download Omron G2RK-1-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP3-1393203-1
General Purpose Relay, U/ub Series, Power, Non Latching, Spdt, 24 Vdc, 5 A Rohs Compliant: Yes
TE ConnectivityV23057B6A101
Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay
Power Relay, Spdt, 24Vdc, 16A, Tht; |Omron Electronic Components G2R-1-H DC24
Electromechanical Relay SPDT 5A 24VDC 1.6KOhm Through Hole
Electromechanical Relay SPDT 5A 24VDC 1.1KOhm Through Hole
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC

Descriptions

Descriptions of Omron G2RK-1-DC24 provided by its distributors.

Omron Electronic Components G2RK-1 DC24 Relay SPDT PCB dw-latched,5A 24Vdc coil
Omron Omron Power relay, 24V dc_coil_voltage, switching current5A, SPDT
Electromechanical Relay SPDT 5A 24VDC 694Ohm Through Hole
AC/DC Active RoHS Compliant DC Power Relay 1000Vrms 20ms -40C 5A@250VAC
Power Relay 24VDC 5A SPDT(29x13x25.5)mm THT
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Contact Voltage VAC: 250VAC; Relay
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.035A (Coil), 33.6VDC (Coil), 850mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RK-1 DC24
  • G2RK-1DC24
  • G2RK1 DC24
  • G2RK1DC24