Phoenix Contact 2814634

Mcr-S-1-5-Ui-Dci, Mcr Current Measuring Transducer |Phoenix Contact 2814634
$ 552.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2814634.

IHS

Datasheet19 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CR MagneticsCR9580-10
SENSOR CURRENT XFMR 10A AC
HoneywellCSDD1EG
Sensor/Transducer, Single-ended, 6 Pin, Plastic/epoxy
CR MagneticsCR4220-10
SENSOR CURRENT XFMR 10A AC
CR MagneticsCR4110-10
Bulk CR4100 Ratiometric 0V-5V 1 Current Sensor 10A 24V 60C 250ms
HoneywellCSLH3A9
Open Loop Current Sensor AC/DC Current 5V/9V
Hall Effect Current Sensors 10A 2.5V1.5V

Descriptions

Descriptions of Phoenix Contact 2814634 provided by its distributors.

Mcr-S-1-5-Ui-Dci, Mcr Current Measuring Transducer |Phoenix Contact 2814634
MCR CURRENT TRANSDUCER, MUST BE CONFIGURED,3 INPUT,11A MAX INPUT,30VDC SUPPLY
Variable Speed Drive - ATV950 - 7,5kW - 400/480V - w braking unit/switch - IP55
DIN Rail Terminal Blocks CURRENT TRANSDUCER 0.2A - 11A
MCR current transducer, programmable and configurable, for measuring direct, alternating and distorted currents, input current 0 ... 0.2 A to 0 ... 11 A, configured

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG