Phoenix Contact 2791113

Conn Component Terminal Block F 4 POS Screw Cable Mount 0.5A
$ 23.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2791113.

IHS

Datasheet14 pages5 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-38.57%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Weidmuller0590280000
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0590280000
Weidmuller1704560000
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, orange, 1704560000
Phoenix Contact3036026
Terminal Block; 26-12 AWG; Green-Yellow; 2; 4; PA; 6 kV; 3; I; Spring-Cage

Descriptions

Descriptions of Phoenix Contact 2791113 provided by its distributors.

Conn Component Terminal Block F 4 POS Screw Cable Mount 0.5A
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact Component - Multi-Level Terminal Block; UKK 5-2DIO/O-UL/UR-UL; 30A; 600V; 2-Level; #26- #10; Screw Connection; Gray
Buy the Phoenix Contact 2791113 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2791113 is a direct replacement for existing installations.
Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated diode, nom. voltage: 500 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG