Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2775184

Conn Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 32A
$ 14.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2775184.

IHS

Datasheet4 pages7 years ago

Electro Sonic

TodayComponents

TME

MRO Stop

Inventory History

3 month trend:
+42.79%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact2775016
Phoenix Contact Multi-Conductor Terminal Block; UDK 4; 20A; 600V; 2-Level; #30 - #10; Gray
Weidmuller9503310000
Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
Weidmuller0590160000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Weidmuller0355480000
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 2775184 provided by its distributors.

Conn Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 32A
TERMINAL BLOCK GROUND SCREW 4 POS 0.2-2.5 SQ.MM 24-10AWG 6.2MM W GREEN-YELLOW
Ground Modular Terminal Block, Udk 4-Pe; |Phoenix Contact 2775184
Terminal Block, Ground, Feed Through, AWG:30-10, Yellow-Green
Phoenix Contact Ground - Multi-Conductor Terminal Block; UDK 4-PE; 2-Level; #22 - #10; Green-Yellow
1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 24 - 10, width: 6.2 mm, color: green-yellow
Phoenix,Ground terminal,UDK4-PE,Phoenix Rail type terminal block, UDK 4-PEseries, double layer, green/yellow, screw termination
Protective conductor terminal block, double connection on each side, number of connections: 4, number of positions: 1, connection method: Screw connection, 1 level, cross section: 0.2 mm2 - 6 mm2, mounting method: PE foot with mounting screw, M3, mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow
Buy the Phoenix Contact 2775184 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2775184 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG