Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2771010

Conn Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2771010.

IHS

Datasheet6 pages17 years ago

Electro Sonic

TodayComponents

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact2770011
Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
TE Connectivity1986242-4
Conn Terminal Block HDR 4 POS 15mm Solder ST Thru-Hole 125A/Contact
Weidmuller9503310000
Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000

Descriptions

Descriptions of Phoenix Contact 2771010 provided by its distributors.

Conn Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
CONN TERM BLK FEED THRU 12-28AWG / Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact Multi-Level Terminal Block; UKKB 3; 20A; 600V; 2-Level; #28 - #12; Screw Connection; Gray
Phoenix,Double layer terminal block,UKKB3,Phoenix Double layer terminal, UKKB3series, double layer, grey, screw termination, 24A
Double-level terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 2771010 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2771010 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG