Phoenix Contact 2777014

Terminal Block; 0.2 to 2.5 sq.mm.; 6.3 mm; 400 V; 16 A; 24-10 AWG; Gray
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2777014.

IHS

Datasheet16 pages6 years ago

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+16.34%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact3031681
Standard Feed-Thru Terminal Block 32A 800V - STS4-QUATTRO
Weidmuller1021500000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Weidmuller1041100000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A

Descriptions

Descriptions of Phoenix Contact 2777014 provided by its distributors.

Terminal Block; 0.2 to 2.5 sq.mm.; 6.3 mm; 400 V; 16 A; 24-10 AWG; Gray
Conn Modular Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 16A
Phoenix Contact Disconnect Terminal Block; UDK 4-TG; 15A; 300V; 2-level; #30 - #12; Screw Connection; Gray
Phoenix,Disconnect terminal block,UDK4-TG,Phoenix Breaking terminal, UDK 4-TGseries, single layer, grey, Screw-down terminations
Feed-through modular terminal block, Connection type: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Nominal current: 16 A, Nominal voltage: 400 V, Length: 63.5 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32
Disconnect terminal block, Current and voltage are determined by the plug used., nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, NS 32, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG