Phoenix Contact 2700965

Plc Expansion Module, Inline Power Measurement, 7 Inputs, 7.5 VDC, Inline Series
$ 737.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700965.

Electro Sonic

Datasheet4 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.61%

Supply Chain

Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact2692885
Input terminal for inline station, Inputs: 32, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2692885
Phoenix Contact2692898
Output terminal for inline station, Outputs: 32, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2692898
Phoenix Contact2701298
Phoenix Contact PLC I/O Module, 119.8 x 48.8 x 71.5 mm
PLC EXPANSION MODULE, 4 DC IN, 4 RELAY OUT, LCD, EXPANDABLE 44 I/O, ZEN SERIES
PLC EXPANSION MODULE, 4 ANALOG IN 4 OUT RELAY, 100 TO 240 VAC, ZEN SERIES
OmronGRT1DRT
Switch; part; pushbtn; 22mm mnt; Rnd bzl; Flat; grn btn; 2pos; Uses A22R-3200 mnt plate

Descriptions

Descriptions of Phoenix Contact 2700965 provided by its distributors.

PLC EXPANSION MODULE, INLINE POWER MEASUREMENT, 7 INPUTS, 7.5 VDC, INLINE SERIES
2700965 Phoenix Contact Fieldbus, decentr. periphery - function-/technology module
IBILPM3P/N/EF-PAC,Phoenix Contact PLC PLC, IB IL 400 ELR R-3A
Phoenix Contact Functiemoduul IB IL PM 3P/N/EF-PAC - 2700965
INLINE FUNCTION TERMINAL, 0.078A, 7.5VDC;
POWER MEASUREMENT MODULE 7 ANLG
Module Type = Power Measurement Module / Analogue Inputs = 7 / Input Type = Current / Input Type = Voltage / Operating Voltage Max. V = 7.5 / Input Current A = 5 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 49 / Height mm = 120 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG