Omron GRT1DRT

Omron Automation GRT1-DRT PLC Expansion Module, 64 IO Port DeviceNet Communication, GRT1 Series
$ 777.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron GRT1DRT.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

TME

Supply Chain

Introduction Date2012-04-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-03-31
LTD Date2024-09-30

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
AC/DC Power Supply Single-OUT 24V 1.3A 30W
Relay Contact Output Unit; 16 Outputs; 250VAC/24VDC; 2A Max Switching; 8 Pts/1 Cmmn
Crouzet88970021
Plc, Millennium 3, 8 I/Ps, 4 Relay O/Ps; |Crouzet 88970021
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974021
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40

Descriptions

Descriptions of Omron GRT1DRT provided by its distributors.

Omron Automation GRT1-DRT PLC Expansion Module, 64 IO Port DeviceNet Communication, GRT1 Series
System Units Required At The End Of Smart slice I/O Terminals
MODULAR I/O, 26.4VDC; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:GRT1 Series; SVHC:No SVHC (17-Dec-2015) RoHS Compliant: Yes
SmartSlice communication adaptor for DeviceNet, connects up to 64 GRT1 I/O units (End plate to be ordered separately)
SMARTSLICE COMMUNICATION ADAPTER FOR DEVICEN
Specialty Controllers DnetCommAdaptr

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRT1-DRT