Module Type = Analogue Input Module / Suitable for = Axioline F I/O Stations / Analogue Inputs = 4 / Input Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: