Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688381

Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method
$ 240.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688381.

Phoenix Contact

Datasheet11 pages2 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.91%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2688349
Axioline F Digital Output Module, 16 Outputs, 24 V DC, 500 mA, 1-Wire Connection Method
Phoenix Contact2688022
2688022 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;4 Relay Out;IP20
Phoenix Contact2861454
Phoenix Contact PLCInput and output module PLCInput and output module, FX5series
Crouzet88974141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40

Descriptions

Descriptions of Phoenix Contact 2688381 provided by its distributors.

Axioline F Digital Output Terminal, 8 Outputs, 24 V DC, 2 A, 2-Wire Connection Method
Axioline F, Digital output module, Digital outputs: 8, 24 V DC, 2 A, connection technology: 2-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Digital Output Module / Suitable for = Axioline F I/O Stations / Output Type = Transistor / Number of Transistor Outputs = 8 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current A = 2 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG