Phoenix Contact 2688080

I/O module for Axioline F station, Outputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688080
$ 824.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688080.

JRH Electronics

Datasheet6 pages10 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-35.63%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PLC Expansion Module Input/Output 8 Output 30 V dc 90 x 66 x 50 mm
EXPANSION OUTPUT UNIT, 8 O/P, RELAY; Current Rating: -; Product Range: CP1W Series 08R7490
RELAY, PROGRAM, 100-240VAC, 12IN, 8OUT; Product Range: -; Relay Mounting: DIN Rail
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970031
SMART RELAY, MILLENIUM 3, CB20 CONTROLLER, 24VDC, 12 INPUT, 8 RELAY OUTPUT

Descriptions

Descriptions of Phoenix Contact 2688080 provided by its distributors.

I/O module for Axioline F station, Outputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688080
2688080 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
I/O Module, Axl F Ao8 1F Rohs Compliant: Yes |Phoenix Contact 2688080
Axioline 8 Channel Analog Output Module Voltage/Current, 16 Bit
Terminal Block Interface Modules AXL AO 8
AXIOLINE F, ANALOG OUTPUT MODU
Axioline F, Analog output module, Analog outputs: 8, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to20 mA, 4 mA to 20 mA, -20 mA to 20 mA, connection method: 2-wire
Module Type = Analogue Output Module / Suitable for = Axioline F I/O Stations / Output Type = Current / Output Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 20 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 54 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG