Phoenix Contact 2320513

Power Supply; AC-DC; 5V; 2A; 85-264V In; Enclosed; DIN Rail; Industrial; 10W; STEP Series
$ 60.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320513.

Electro Sonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 12VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 48VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsPWR1300AC
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Murata Power SolutionsPWR1307AC
Module DC-DC 12VIN 1-OUT 12V 0.125A 1.5W 8-Pin PDIP
XP PowerEML15US24-S
24Vdc 0.63A, 24V Encapsulated Power Supply, Screw Terminal I/O, Class II, 24 Volts 0.63 Amps

Descriptions

Descriptions of Phoenix Contact 2320513 provided by its distributors.

Power Supply; AC-DC; 5V; 2A; 85-264V In; Enclosed; DIN Rail; Industrial; 10W; STEP Series
Primary-switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 5 V DC/2 A
STEP-PS/1AC/5DC/2, , STEP-PS/ 1AC/ 5DC/2, 5V , 85 ¡ú 264V
Phoenix Contact Voeding STEP-PS/ 1AC/ 5DC/2 - 2320513
STEP-PS/ 1AC/ 5DC/2 ROHS COMPLIANT: YES
Phoenix Contact Switching Power Supply; STEP-PS/ 1AC/ 5DC/2; 5VDC OUT; 2A; 85-264VAC / 95-250VDC IN; Single Phase; DIN Rail Mount; Plastic
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Voltage Nominal 1 V = 5 / Output Type = Fixed / Rated Power (VA) = 28.9 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 81 / MTBF h = 1812000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2320513.