Murata Power Solutions PWR1300AC

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
$ 29.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PWR1300AC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Farnell

HQonline

Inventory History

3 month trend:
-6.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TDK-LambdaCC1R5-0505SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Recom PowerREC3-0512SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: 12; mA. Out: 250
Recom PowerREC3-0505SR/H1
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin PDIP Tube
TDK-LambdaCC10-0505SF-E
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-0505SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions PWR1300AC provided by its distributors.

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 8-Pin PDIP
PWR13xxC Series 1.5 W Single Output 5 V Isolated Through Hole DC/DC Converter
CONVERTER, DC/DC, 1.5W UNREG; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1.5W; Output Voltage:5V; Output Current:300mA; Supply Voltage:5V; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:4kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:32.26mm; Efficiency:75%; External Depth:20.45mm; External Length / Height:10.16mm; External Width:32.26mm; Height:10.16mm; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Input Voltage VDC:4.5V to 5.5V; Mounting Type:Through Hole; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Output Current Max.:300mA; Output Power Max:1.5W; Output Voltage Nom.:5V; Width:20.45mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc