Phoenix Contact 1988846

Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988846.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-99.05%

CAD Models

Download Phoenix Contact 1988846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1792902
PHOENIX CONTACT 1792902 Wire-To-Board Terminal Block, 6 Ways, 400 V, 12 A, 26 AWG, 14 AWG, 2.5 mm
TE Connectivity796644-6
Header Shrouded 6 Position 5 mm Pitch Euro Style Terminal Block
Phoenix Contact1933228
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282832-6
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-6
Pluggable Terminal Blocks 6P Unshroud 5.0 Hdr |Amp Te Connectivity 1546931-6
TE Connectivity282812-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1988846 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A
PCB TERMINAL SCREW 5MM 16AWG 400V 17.5A 6 POSITION COMBICON PTA SERIES
PCB TERMINAL BLOCK, PTA 1,5/ 6-5,0
Conn; Term Blk; PCB; Screw; 6; 5 mm; 45Deg; 26-14 AWG; Green; 10 A; 160 V
Fixed Terminal Blocks PTA 1.5/6-5.0
Phoenix Contact Printklem PTA 1,5/ 6-5,0 - 1988846
CONN TERM BLOCK 45DEG 6POS 5MM
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG