Descriptions of Phoenix Contact 1933228 provided by its distributors.
Phoenix,Pin,PST1,3/6-5,0,Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Cardboard
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Conn; Term Blk; Header; 6; 5 mm; Black; 10 A (Plug dependent); 400 V; Solder
Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip
Pin header, 6 pole, pitch 5 mm, straight, black, 1933228
Phoenix Contact Stiftconnector PST 1,3/ 6-5,0 - 1933228
PIN STRIP 5MM 16AWG 320V 12A 6 POSITION COMBICON PST SERIES
6Pin M,12A,320V,1.5mm²,Pitch:5mm,RA-Cls,Black
PST 1 3/ 6-5 0 Pin strip nominal cross
HEADER, PIN, VERTICAL, 5.0MM, 6WAY;
HEADER, PIN, VERTICAL, 5.0MM, 6WAY; Pitch Spacing: 5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: PST; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.