Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39502-1004

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39502-1004.

Sager Electronics

Datasheet1 page13 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-41.65%

CAD Models

Download Molex 39502-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1986718-4
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,4POLE,3.5MM, GREEN,2A,150V, PA
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004

Descriptions

Descriptions of Molex 39502-1004 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 4Pos, Th; |Molex 39502-1004
Eurostyle ESE 39502 ROHS3Compliant Tin Brass Terminal Block Header, Male Pins, Shrouded (4 Side) 90掳 Right Angle 8A 300V 0.270 6.86mm
TERMINAL BLOCK, R/A HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: Eurostyle 39502 Series; SV
Pitch mm = 3.5 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39502

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395021004
  • 39502-1004.
  • 395021004