Phoenix Contact 1967472

Conn Terminal Block F 4 POS 10.16mm Screw RA Panel Mount 76A
$ 17.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1967472.

IHS

Datasheet19 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+97.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1711394
Terminal block; PCB; Plug; Female Sockets; 4 position; 76A; 1000V; Spring Cage
Phoenix Contact1711284
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1969399
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282809-4
Conn Terminal Block PL 4 POS 10.16mm Screw RA Cable Mount 15A/Contact
TE Connectivity1-282809-5
Conn Terminal Block F 4 POS 10.16mm Screw RA Cable Mount Package
TE Connectivity1546678-4
Conn Terminal Block F 4 POS 10.16mm Screw RA Cable Mount Box/Carton

Descriptions

Descriptions of Phoenix Contact 1967472 provided by its distributors.

Conn Terminal Block F 4 POS 10.16mm Screw RA Panel Mount 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-6 AWG Screw
Non-Fused Trm Blk; 4 Way/Pole; Screw DownTerminals; 18 to 6 AWG Panel Mount; Nylon
Socket header, 4 pole, pitch 10.16 mm, straight, green, 1967472
PCB PLUG SCREW 10.16MM 6AWG 1000V 76A 4 POSITION COMBICON PC SERIES
Phoenix Contact Printconnectoren PC 16/ 4-STF-10,16 - 1967472
PCB,PC16/4-STF-10,16, 10.16mm4p , PC 16/ 4-STF-10.16, 1 kV
TERM BLOCK PLUG 4POS STR 10.16MM
PC 16/ 4-STF-10 16 PCB connector
TERMINAL BLOCK, PLUGGABLE, 4POS, 6AWG; Pitch Spacing:10.16mm; No. of Positions:4Ways; Wire Size (AWG):20AWG to 6AWG; Conductor Area CSA:16mm2; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1kV; Product Range:COMBICONRoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG