Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1711284

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
$ 15.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1711284.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.68%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1969399
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1970346
Phoenix Contact IPC16/4-STF-SH-10 PC Terminal Block M 4 POS 10.16mm Screw RA Panel Mount 76A
Phoenix Contact1967391
Conn Terminal Block F 4 POS 10.16mm Screw RA Cable Mount 76A
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1711284 provided by its distributors.

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-4 AWG Spring
Conn; Term Blk; Plug; Spring Cage; 4; 7.62 mm; 18-4 AWG; 76 A; 1000 V
PCB PLUG PUSH-IN 10.16MM 4AWG 1000V 76A 4 POSITION COMBICON SPC SERIES
Phoenix Contact Printconnectoren SPC 16/ 4-ST-10,16 - 1711284
TERM BLOCK PLUG 4POS STR 10.16MM
Plug component, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 4, Connection type: Spring-cage conn., Color: green
PCB connector, nominal cross section: 16 mm2, color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: SPC 16/..-ST, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG