Phoenix Contact 1932504

Connector; PCB Terminal Block; 125A; 100V; 3 positions; MKDSP 25/ 3-15 00-F
$ 14.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932504.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+142%

CAD Models

Download Phoenix Contact 1932504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Weidmuller1697560000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 15A
Phoenix Contact1770542
Terminal Block; PCB; Spring Cg; 3 Pos; 15mm Pitch; Front; GN; 18-4AWG; 76A; 1000V
Weidmuller1783680000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
Weidmuller1783720000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437657-8
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1932504 provided by its distributors.

Connector; PCB Terminal Block; 125A; 100V; 3 positions; MKDSP 25/ 3-15 00-F
Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
PC terminal block, Nominal current: 125 A, Nom. voltage: 1000 V, Pitch: 15 mm, Number of positions: 3, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 ø, Color: green, An opening is made in the area around the mounting flange. The flanges are fastened to the device with bolts to support the MKDSP 25.
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSP 25/..-F, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: Z2L Slotted Pozidriv, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG