Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1783680000

PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783680000

$ 12.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1783680000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-36.45%

CAD Models

Download Weidmuller 1783680000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1783720000
PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783720000
Weidmuller1697560000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 15A
TE Connectivity6-1437657-9
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 3 Ways, 18 AWG, 10 AWG, 30 A
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 3 Circuits
TE Connectivity / AMP7-1437657-1
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1783680000 provided by its distributors.

PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783680000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
Strip Terminal Block, 85A, 25mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 15.00 mm, Number of poles: 3, Conductor outlet direction: 90°, Clamping yoke connection LX 15.00/03/90 4.5SN GY BX
TERMINAL BLOCK, PCB, 3 POSITION, 16-4AWG; Pitch Spacing:-; No. of Positions:3Positions; Wire Size AWG Min:16AWG; Wire Size AWG Max:4AWG; Conductor Area CSA:25mm²; Wire Connection Method:Screw; Rated Current:85A; Rated Vo
LX 15.00/03/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 3, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184934
Terminal Block, Pcb, 3 Position, 16-4Awg; Núm. De Posiciones:3; Tensión Nominal:600V; Corriente Nominal:85A; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:4Awg; Conductor, Área Csa:25Mm²; Espaciado, Paso:-; Color:Gray |Weidmuller 1783680000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1783680000.