Phoenix Contact 1910432

Pluggable Terminal Blocks 10 Pos 5mm pitch Plu g 24-12AWG Spring
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1910432.

IHS

Datasheet11 pages5 years ago

Newark

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-58.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Weidmuller1730780000
Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 10A Box
Phoenix Contact1754601
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 10; Screw; 4 kV
TE Connectivity1-796640-0
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity1-282830-0
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1934942
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A
Barrier Strip Terminal Block, 18A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1910432 provided by its distributors.

Pluggable Terminal Blocks 10 Pos 5mm pitch Plu g 24-12AWG Spring
Conn; Term Blk; PCB; Plug; Spring cage; 10; 5 mm; 24-12 AWG; Green; 12 A; 250 V
TERMINAL BLOCK, PLUGGABLE, 10POS, 12AWG
FKC2,5/10-ST,PCB,Phoenix Contact 5.08mm10p , FKC 2.5/10-ST, 630 V
PCB PLUG PUSH-IN 5MM 12AWG 320V 12A 10 POSITION COMBICON FKC SERIES
Phoenix Contact Printconnectoren FKC 2,5/10-ST - 1910432
FKC 2 5/10-ST PCB connector nominal
TERMINAL BLOCK, PLUGGABLE, 10POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 10Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 10A; Rated Voltage: 300V; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKC 2,5/10-ST
  • FKC2,5/10-ST