Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-796640-0

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact
$ 7.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796640-0.

Inventory History

3 month trend:
-91.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Phoenix Contact1934942
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A
TE Connectivity1-282830-0
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1725652
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 5 mm; PTDA 2.5; 14 A; 400 V
TE Connectivity / AMP1-1546018-0
Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
TE Connectivity / AMP1-796641-0
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1792605
Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 12A

Descriptions

Descriptions of TE Connectivity 1-796640-0 provided by its distributors.

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
10 POS 5.0 MM R/A PLUG TRM BLK; Pitch Spacing:5mm; No. of Positions:10Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; S
10 POS 5.0 MM R/A PLUG,TRM BLK Number of Positions: 10 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 10 Plug Wire-to-Board .197" | Part Number: 1-796640-0 | Internal Number: 1-796640-0 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-796640-0 .