Phoenix Contact 1873236

Terminal block; PCB; Plug; Female Sockets; 5 position; 12A; 630V; Screwless
$ 5.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1873236.

IHS

Datasheet12 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-61.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1757048
Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1792278
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1873087
Terminal Block Connector; PCB; Plug; Spring cage; 5; 5.08 mm; 24-12 AWG; Green; 12A; 250V
TE Connectivity / AMP796859-5
Conn Terminal Block F 5 POS 5.08mm Solder RA Thru-Hole 15A/Contact
TE Connectivity284047-5
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity284041-5
Terminal Block, Pluggable, 5Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284041-5

Descriptions

Descriptions of Phoenix Contact 1873236 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 5 position; 12A; 630V; Screwless
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON FKC RoHS Compliant 2010 Straight Terminal Block Plug, Female Sockets UL94V-0 26AWG 180° 10A
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 5, Connection type: Spring-cage conn., Color: green
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 5Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Push In; Rated Current: 12A; Rated Voltage: 320V; Prod

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG