Phoenix Contact 1962600

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1962600.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+147%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1853010
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1754568
Conn Pluggable Terminal Block RCP 2 POS 5.08mm Push In ST 12A Cardboard
Phoenix Contact1873359
Terminal block; PCB; Plug; Male Pins; 2 position; 12A; 630V; Screwless
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1962600 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch P lug 24-12AWG Spring
COMBICON TFKC SER 5.08mm Pitch StraightPlug Trm Blk; Plug w/ Spring Cage Term
Conn Pluggable Terminal PL 2 POS 5.08mm Push-In ST 10A
Avnet Japan
TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 2 POSITION COMBICON TFKC SERIES
Socket header, 2 pole, pitch 5.08 mm, straight, green, 1962600
Phoenix Contact Printconnectoren TFKC 2,5/ 2-ST-5,08 - 1962600
Phoenix Contact TFKC2 5/2-ST-5.08 PCB Pluggable Connector, Conn Terminal Block F 4 POS 5.08mm RA Cable Mount 12A
TERM BLOCK PLUG 2POS STR 5.08MM
Terminal Block, Pluggable, 2Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact TFKC 2,5/ 2-ST-5,08
PCB TWIN plug, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 4, product range: TFKC 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFKC 2,5/ 2-ST-5,08