Phoenix Contact 1853104

Barrier Strip Terminal Block, 12A, 2.5mm2, 2 Row(s), 1 Deck(s)
$ 3.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1853104.

Phoenix Contact

Datasheet8 pages3 years ago
Technical Drawing1 page0 years ago

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 3.857
$ 3.169
Stock
12,906
15,887
Authorized Distributors
6
6
Gender
-
Female
Pitch
5.08 mm
5.08 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Screw
Cable, Screw
Contact Plating
Tin
Tin
Housing Material
Plastic
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754568
Conn Pluggable Terminal Block RCP 2 POS 5.08mm Push In ST 12A Cardboard
Weidmuller1526410000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1873359
Terminal block; PCB; Plug; Male Pins; 2 position; 12A; 630V; Screwless
Phoenix Contact1912184
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 16A Cardboard
Weidmuller1707690000
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1627090000
Conn Terminal Block PIN 2 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1853104 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 2 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch P lug 24-12 AWG Screw
Phoenix,TMSTBP2,5/2-STF-5,08,PCBplug connector,Conn Terminal Block F 2 POS 5.08mm Screw RA Panel Mount 12A
Phoenix Contact Printplaatconnectoren TMSTBP 2,5/ 2-STF-5,08 - 1853104
TERM BLOCK PLUG 2POS STR 5.08MM
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 2 POSITION
TMSTBP 2,5/ 2-STF-5,08, TMSTBP252STF508
PRINTED-CIRCUIT BOARD CONNECTR
PCB TWIN plug, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 4, product range: TMSTBP 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, The plug allows conductors to be looped through from module to module.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG