Phoenix Contact 1852943

Grommet housing, size VC2, polyamide, PG21, angled, screw locking, IP67, 1852943
$ 17.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852943.

Electro Sonic

Datasheet4 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

DigiKey

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1852943 provided by its distributors.

Grommet housing, size VC2, polyamide, PG21, angled, screw locking, IP67, 1852943
Plastic sleeve housing, locking screws with cylindrical head, type 2, cable screw connection Pg21
Phoenix Contact Tulebehuizing VC-K-T2-Z - 1852943
Variocon Rectangular Connectors VC-K-T2-Z
Cable Mounting & Accessories VC-K-T2-Z
VC-K-T2-Z Sleeve housings Sleeve
HOOD, POLYAMIDE BODY, VC2, SCREW;
Sleeve housings, Range of articles: VARIOCON, Sleeve housing, type: VC2, housing material: Polyamide, color: gray. When using fiber optics, the bending radii of the cable manufacturers must be observed.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG