Phoenix Contact 1852121

Connector Accessories Panel Mounting Frame Straight Polyamide Green
$ 1.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1852121.

Farnell

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

MRO Stop

Inventory History

3 month trend:
-43.48%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1945193
Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
Phoenix Contact1990106
Wire-To-Board Terminal Block, 12, 250 V, 2 A, 26 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
Phoenix Contact1985292
PTSA1,5/12-3,5-Z,PCB,Conn PC Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 8A
TE Connectivity1-282832-2
12 Position Single Row 0.197 inch Pitch Unshrouded Terminal Block Pin Header
TE Connectivity1-1546931-2
Pluggable Terminal Blocks TERM BLOCK HDR 12PS 5MM UNSHROUD
TE Connectivity1-1546019-2
12Pos Termi-Blok Pin Head 180 Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546019-2

Descriptions

Descriptions of Phoenix Contact 1852121 provided by its distributors.

Connector Accessories Panel Mounting Frame Straight Polyamide Green
Mounting frame for COMBICON IC and STGF series, 1852121
PANEL MOUNTING FRAME 5.08MM 12 POSITION COMBICON IC SERIES
accessories, Pitch: 5.08 mm, Number of positions: 12
Terminal Block Tools & Accessories IC2.5/STGF508
MINI-COMBICON SERIES FEED THROUGH SNAP IN INVERTED PLUG 12POS GREEN PLASTIC 5.08MM PITCH 55.88MM LENGTH
Phoenix Contact Toebehoren IC-DFR 12 - 1852121
CONN TERM BLK FRAME GREEN 12POS
FEED-THRU ASSY FRAME, 12POS, 5.08MM, GRN; For Use With: Phoenix Contact COMBICON IC & MSTB Series Terminal Blocks; Accessory Type: Feed-Through Assembly Frame; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
Panel mounting frame, nominal cross section: 2.5 mm², color: green, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG