Phoenix Contact 1945193

Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1945193.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-43.59%

CAD Models

Download Phoenix Contact 1945193 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1945177
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945164
Phoenix Contact, Header, PST1.0/9-3.5, Conn Unshrouded Header M 9 POS 3.5mm Solder ST Thru-Hole
Phoenix Contact1945180
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1776275-0
Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTTE120161
Terminal Block, 12 POS, 3.5mm Pitch, Solder, ST, TH, 10A

Descriptions

Descriptions of Phoenix Contact 1945193 provided by its distributors.

Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
TERM BLOCK HDR 12POS VERT 3.5MM / 12 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Phoenix,Pin,PST1,0/12-3,5,Phoenix Contact 3.5mmpitch12pPlug-in terminal blocks Pin, COMBICON PSTseries, 400.0 v, welding
Terminal Block, Header, 12Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:12Ways; Rated Current:8A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:Combicon Pst Series; Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact PST 1,0/12-3,5
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST 1,0/12-3,5
  • PST1,0/12-3,5