Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1836192

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1836192.

Phoenix Contact

Datasheet10 pages1 year ago

Farnell

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-77.43%

CAD Models

Download Phoenix Contact 1836192 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1759020
3 Position Terminal Block Header 2 Side Shrouded Right Angle 5.08mm Through Hole
Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1758021
3 Position Shrouded Terminal Block Header 0.200" (5.08mm) 300V 12A
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 1836192 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block Header, 3, 320 V, 8 A, 5.08 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact MC 1.5/3-G-5.08
Phoenix,MC1,5/3-G-5,08,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 3pin green Through hole mounting 9.2mm*15.24mm*10.65mm
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 8 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = MC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MC 1,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1.5/3-G-5.08
  • MC 1.5/3G5.08
  • MC1.5/3-G-5.08