Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1758021

3 Position Shrouded Terminal Block Header 0.200" (5.08mm) 300V 12A

$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1758021.

Phoenix Contact

Datasheet15 pages1 year ago
Technical Drawing1 page0 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+80.78%

CAD Models

Download Phoenix Contact 1758021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1759020
3 Position Terminal Block Header 2 Side Shrouded Right Angle 5.08mm Through Hole
Phoenix Contact1757255
Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1755749
Terminal Block, Header, 5.08 mm, 3 Ways, 12 A, 250 V, Through Hole Vertical
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 1758021 provided by its distributors.

3 Position Shrouded Terminal Block Header 0.200" (5.08mm) 300V 12A
Terminal Block, Header, 5.08 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact 1758021 MSTBV 2,5/ 3-G-5,08 3 Way Terminal Block Header 12A 5.08
Phoenix Contact Terminal Block, MSTBV 2.5/3-G-5.08 Series, 5.08mm Pitch 3-Pin Receptacle, 250V, Solder
250V 12A 3 Straight Needle 1 5.08mm 1x3P Green Board end/socket - Open type Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Mstb; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 3-G-5,08
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Series = MSTBV
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 3-G-5,08