Phoenix Contact 1757255

Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757255.

Phoenix Contact

Datasheet15 pages3 years ago
Technical Drawing1 page0 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+73.04%

CAD Models

Download Phoenix Contact 1757255 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1519660000
SOLDER CONNECTION PIN HEADER Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
Terminal Block, Header, 3Pos, Th; |Buchanan Te Connectivity 796638-3
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757255 provided by its distributors.

Terminal Header; 12 A; 250 V; 5.08 mm; 3; Solder Mount; 1.4 mm; 4 kV; 320 V
Terminal Block, Header, 5.08 mm, 3 Ways, 12 A, 250 V, Through Hole Right Angle
3-Pos 5.08mm Pitch Terminal Block, 12A, 300V, Through Hole, RA
Phoenix,MSTBA2,5/3-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks socket head, MSTBA 2.5/ 3-G-5.08series, 400.0 v, welding
CONNECTOR, HEADER, THT, RA, 5.08MM, 3WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Rated Current: 12A; Rated Voltage: 250V; Block Orientation: Through Hole Right Angle; Product Range: MSTBA; SVHC: No SVHC
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Series = MSTBA
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3705183