Phoenix Contact 1792122

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
$ 8.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792122.

IHS

Datasheet13 pages3 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+133%

CAD Models

Download Phoenix Contact 1792122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-31
LTD Date2023-07-31

Related Parts

Phoenix Contact1792245
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1719338
SPT5/4-V-7,5-ZB,PCB,Conn PC Terminal Block 4 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
Phoenix Contact1719215
SPT5/4-H-7,5-ZB,PCB,Conn PC Terminal Block 4 POS 7.5mm Solder RA Thru-Hole 41A Cardboard
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Weidmuller1612040000
Rectangular Power Connector, 5 Contact(s), Male, Screw Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1792122 provided by its distributors.

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
TERM BLK 4POS SIDE ENT 7.5MM PCB / 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
TERMINAL BLOCK, WIRE TO BRD, 4POS, 10AWG; Pitch Spacing: 7.5mm; No. of Positions: 4Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Push In Lock; Rated Current: 41A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: PLH; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PLH 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLH 5/ 4-7,5-ZF