Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1719338

Conn PC Terminal Block 4 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719338.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Upverter

IHS

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+35.08%

CAD Models

Download Phoenix Contact 1719338 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1792245
Phoenix Contact PLA5/4-7.5-ZF PCB Terminal Block, 4-Pos, 7.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1792122
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1719215
Fixed Terminal Blocks 41 A 800 V 4-pos GRN PC terminal block
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Weidmuller1612040000
Rectangular Power Connector, 5 Contact(s), Male, Screw Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1719338 provided by its distributors.

Conn PC Terminal Block 4 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
Fixed Terminal Blocks 41 A 800 V 4-pos GRN PC terminal block
PCB terminal, 4 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719338
Pcb Terminal Block, Spt 5/ 4-V-7,5-Zb; |Phoenix Contact 1719338
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Buy the Phoenix Contact 1719338 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1719338 is a direct replacement for existing installations.
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: SPT 5/..-V, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.7 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG