Phoenix Contact 1790551

Terminal block; PCB; Plug; Female Sockets; 18 position; 8A; 250V; Push-in
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790551.

IHS

Datasheet4 pages7 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1638710000
Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1966253
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1639860000
Conn Terminal Block SKT 18 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1952186
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796693-8
Conn Terminal Block F 18 POS 3.5mm Screw RA Cable Mount 11A/Contact
Weidmuller1615750000
WEIDMULLER 1615750000Pluggable Terminal Block, 14 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG

Descriptions

Descriptions of Phoenix Contact 1790551 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 18 position; 8A; 250V; Push-in
Conn Terminal Block F 18 POS 3.5mm STCable Mount 8A
Pluggable Terminal Block, 9, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 9-ST-3,5-LR
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9 with 18 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Female header Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1790551 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 3.5 mm Series: DFMC Termination type: Spring Clamp Terminals Poles: 9 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 9-ST-3,5-LR