Phoenix Contact 1790360

Terminal block; PCB; Plug; Female Sockets; 18 position; 8A; 250V; Push-in
$ 12.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790360.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-43.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1790179
Terminal block; PCB; Plug; Female Sockets; 18 position; 8A; 250V; Push-in
Phoenix Contact1863372
Conn Terminal Block F 9 POS 3.5mm Screw ST Panel Mount 8A
Weidmuller1690950000
Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639770000
Conn Terminal Block SKT 9 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1606710000
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1847194
PCB,MC1,5/9-STF-3,5,Conn Terminal Block F 9 POS 3.5mm Screw RA Panel Mount 8A

Descriptions

Descriptions of Phoenix Contact 1790360 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 18 position; 8A; 250V; Push-in
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 9POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Produc
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 9 with 18 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG