Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690950000

Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 9.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690950000.

IHS

Datasheet6 pages17 years ago

Newark

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-09-30

Related Parts

Weidmuller1639770000
Conn Terminal Block SKT 9 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1606710000
Conn Terminal Block SKT 9 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1691180000
Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
3.50mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, 9 Circuits
Phoenix Contact1966143
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1863055
Conn Terminal Block F 7 POS 3.5mm Screw ST Panel Mount 8A

Descriptions

Descriptions of Weidmuller 1690950000 provided by its distributors.

Conn Terminal Block SKT 9 POS 3.5mm Crimp ST Cable Mount 10A Box
Terminal Block, Pluggable, 9Pos, 14Awg; |Weidmuller 1690950000
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/09/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 9, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329464
TERMINAL BLOCK, PLUGGABLE, 9POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 14.5A; Rated Voltage: 320V; Produ

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER