Phoenix Contact 1789621

FFKDSA1/V-6, 35, PCB, Conn PC Terminal Block 1 POS Solder Thru-Hole 12A
$ 1.372
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1789621.

IHS

Datasheet8 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.77%

CAD Models

Download Phoenix Contact 1789621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Phoenix Contact1789650
Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Phoenix Contact1789634
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1789634
Phoenix Contact1705003
ZFKDS1-W-3,81,PCB,Conn PC Terminal Block 1 POS Solder Thru-Hole 12A

Descriptions

Descriptions of Phoenix Contact 1789621 provided by its distributors.

FFKDSA1/V-6,35,PCB,Conn PC Terminal Block 1 POS Solder Thru-Hole 12A
PCB terminal, 1 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1789621
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
PCB Terminal Block 1 Position 160 V 12 A 3.81mm Pitch
PCB TERMINAL PUSH-IN 3.81MM 16AWG 160V 12A 1 POSITION COMBICON CONTROL SERIES
PC terminal block, Nominal current: 12 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 1, Assembly: Soldering, Conductor/PCB connection direction: 90 °, Color: green
TB, WIRE TO BOARD, 1POS, 26-18AWG; Pitch Spacing: 6.35mm; No. of Positions: 1Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Push In; Rated Current: 6A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDSA1/V-6,35