Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1789634

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 12A
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1789634.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-82.66%

CAD Models

Download Phoenix Contact 1789634 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1789650
Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A
Phoenix Contact1704981
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1707742
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1789634 provided by its distributors.

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.81MM 16AWG 160V 12A 1 POSITION COMBICON CONTROL SERIES
Phoenix,FFKDSA1/H-6,35,PCBterminal,Phoenix Contact PCBTerminal block FFKDSA1/H-6.35series, 1road, 3.81mmPitch, Through hole mounting, Screw-down terminations, green
PC terminal block, Nominal current: 12 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 0 ø, Color: green, The article can be aligned to create different nos. of positions!
TB, WIRE TO BOARD, 1POS, 26-18AWG; Pitch Spacing: 6.35mm; No. of Positions: 1Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Push In; Rated Current: 6A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A) 1,5/..-H, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFKDSA1/H-6,35