Phoenix Contact 1786310

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786310.

IHS

Datasheet23 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757158
Conn Terminal Block F 16 POS 5.08mm Screw RACable Mount 12ACardboard
Phoenix Contact1778124
Terminal Block Connector; Plug; Screw; 16; 5.08 mm; 24-12 AWG; 12 A; 250 V; M 3
Phoenix Contact1764248
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Weidmuller1716460000
Conn Terminal Block SKT 16 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1-284047-6
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP1-1546105-6
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1786310 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
IC2,5/16-ST-5,08,PCB,Conn Terminal Blocks M 16 POS 5.08mm Screw RA Cable Mount 12A
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw connection
Terminal Block, Pluggable, 16Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:16Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact IC 2,5/16-ST-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC 2,5/16-ST-5,08
  • IC2,5/16-ST-5,08